Filter Your Search
1 - 10 of 298 results
Select Parts | Part Number |
---|
|
C38-83513-100-S-S-N
Smiths Group
|
||
|
C388P
National Electronics Inc
|
||
|
C38-83513-37-P-F-C
Smiths Group
|
||
|
C38-83513-25-P-S-C
Smiths Group
|
||
|
C38-83513-31-S-S-N
Smiths Group
|
||
|
C38-83513-15-P-R-C
Smiths Group
|
||
|
C38-83513-9-S-R-N
Sabritec
|
||
|
C38-83513-51-P-S-N
Sabritec
|
||
|
C38-83513-9-S-S-C
Sabritec
|
||
|
C388D
Powerex Power Semiconductors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Total Number of Contacts
|
Contact Gender
|
Mounting Type
|
Insulator Material
|
Shell Size
|
Shell Material
|
Contact Finish Mating
|
Connector Type
|
Additional Feature
|
Configuration |
Filter Feature
|
DIN Conformance
|
IEC Conformance
|
JESD-609 Code
|
MIL Conformance
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Contact Finish Termination
|
Empty Shell
|
Mating Information
|
Mixed Contacts
|
Option
|
Shell Finish
|
Termination Type
|
Ihs Manufacturer
|
Reach Compliance Code
|
Package Description
|
ECCN Code
|
Critical Rate of Rise of Off-State Voltage-Min
|
DC Gate Trigger Current-Max
|
DC Gate Trigger Voltage-Max
|
Holding Current-Max
|
Leakage Current-Max
|
Non-Repetitive Pk On-state Cur
|
On-State Voltage-Max
|
On-state Current-Max
|
Repetitive Peak Off-state Voltage
|
Surface Mount
|
Trigger Device Type
|
Pin Count
|
HTS Code
|
JESD-30 Code
|
Number of Elements |
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Qualification Status
|
RMS On-state Current-Max
|
Repetitive Peak Reverse Voltage
|
Terminal Form
|
Terminal Position
|
Active | 100 | FEMALE | PANEL | PLASTIC | H | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | NO | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||||||
Obsolete | -45 °C | 125 °C | NATIONAL ELECTRONICS INC | unknown | , | EAR99 | 200 V/us | 300 mA | 3 V | 500 mA | 20 mA | 5.5 kA | 4.2 V | 325 kA | 1 kV | NO | SCR | ||||||||||||||||||||||||||||||||||||
Active | 37 | MALE | CABLE | PLASTIC | F | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | YES | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||||||||
Active | 25 | MALE | PANEL | PLASTIC | D | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | NO | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||||||
Active | 31 | FEMALE | PANEL | PLASTIC | E | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | NO | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||||||
Active | 15 | MALE | BOARD | PLASTIC | B | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | NO | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||||||
Transferred | 9 | FEMALE | BOARD | PLASTIC | A | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | NO | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SABRITEC | unknown | ||||||||||||||||||||||||||||||
Transferred | 51 | MALE | PANEL | PLASTIC | G | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | NO | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SABRITEC | unknown | ||||||||||||||||||||||||||||||
Transferred | 9 | FEMALE | PANEL | PLASTIC | A | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | NO | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | SABRITEC | unknown | ||||||||||||||||||||||||||||||
Obsolete | FAST | SINGLE | POWEREX INC | unknown | DISK BUTTON, O-CEDB-N2 | EAR99 | YES | SCR | 3 | 8541.30.00.80 | O-CEDB-N2 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 510.25 A | 400 V | NO LEAD | END |
|
C38-83513-100-S-S-N
Smiths Group
|
Check for Price | Active | 100 | FEMALE | PANEL | PLASTIC | H | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | NO | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||||||||
|
C388P
National Electronics Inc
|
Check for Price | Obsolete | -45 °C | 125 °C | NATIONAL ELECTRONICS INC | unknown | , | EAR99 | 200 V/us | 300 mA | 3 V | 500 mA | 20 mA | 5.5 kA | 4.2 V | 325 kA | 1 kV | NO | SCR | |||||||||||||||||||||||||||||||||||||
|
C38-83513-37-P-F-C
Smiths Group
|
Check for Price | Active | 37 | MALE | CABLE | PLASTIC | F | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | YES | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SMITHS GROUP PLC | unknown | ||||||||||||||||||||||||||||||||
|
C38-83513-25-P-S-C
Smiths Group
|
Check for Price | Active | 25 | MALE | PANEL | PLASTIC | D | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | NO | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||||||||
|
C38-83513-31-S-S-N
Smiths Group
|
Check for Price | Active | 31 | FEMALE | PANEL | PLASTIC | E | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | NO | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||||||||
|
C38-83513-15-P-R-C
Smiths Group
|
Check for Price | Active | 15 | MALE | BOARD | PLASTIC | B | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | NO | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||||||||
|
C38-83513-9-S-R-N
Sabritec
|
Check for Price | Transferred | 9 | FEMALE | BOARD | PLASTIC | A | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | NO | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SABRITEC | unknown | |||||||||||||||||||||||||||||||
|
C38-83513-51-P-S-N
Sabritec
|
Check for Price | Transferred | 51 | MALE | PANEL | PLASTIC | G | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | NO | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | SABRITEC | unknown | |||||||||||||||||||||||||||||||
|
C38-83513-9-S-S-C
Sabritec
|
Check for Price | Transferred | 9 | FEMALE | PANEL | PLASTIC | A | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | YES | NO | NO | e4 | NO | GOLD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | SABRITEC | unknown | |||||||||||||||||||||||||||||||
|
C388D
Powerex Power Semiconductors
|
Check for Price | Obsolete | FAST | SINGLE | POWEREX INC | unknown | DISK BUTTON, O-CEDB-N2 | EAR99 | YES | SCR | 3 | 8541.30.00.80 | O-CEDB-N2 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 510.25 A | 400 V | NO LEAD | END |