Filter Your Search
1 - 10 of 138 results
|
SM565C367MBJ650
Kyocera AVX Components
|
Check for Price | No | Active | 360 µF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 18.659 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
SM565C367MBZ650
Kyocera AVX Components
|
Check for Price | No | Active | 360 µF | 50 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.675 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||
|
RM065C367KAJ650
Kyocera AVX Components
|
Check for Price | Yes | Active | 360 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 18.532 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
RM065C367KAZ650
Kyocera AVX Components
|
Check for Price | Yes | Active | 360 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | FLAT | 19.675 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
SM065C367K5L650
Kyocera AVX Components
|
Check for Price | No | Active | 360 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 18.532 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM065C367K5J650
Kyocera AVX Components
|
Check for Price | No | Active | 360 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 18.532 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM065C367KAJ650
Kyocera AVX Components
|
Check for Price | No | Active | 360 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 18.532 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM565C367ZAL650
Kyocera AVX Components
|
Check for Price | No | Active | 360 µF | 50 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 18.659 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
SM065C367KBN650
Kyocera AVX Components
|
Check for Price | No | Active | 360 µF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 18.151 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
SM065C367M5N650
Kyocera AVX Components
|
Check for Price | No | Active | 360 µF | 50 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 18.151 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 |