Filter Your Search
1 - 4 of 4 results
|
C365N
National Electronics Inc
|
Check for Price | Obsolete | 2.6 V | 260 kA | 17 mA | 1 A | 150 mA | 800 V | SCR | 20 µs | 200 V/us | 3 V | 1.8 kA | 125 °C | -40 °C | NO | NATIONAL ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||
|
C365N
Harris Semiconductor
|
Check for Price | Obsolete | 260 kA | 17 mA | 1 A | 150 mA | 800 V | SCR | 20 µs | 200 V/us | 3 V | 1.8 kA | 125 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||
|
C365N
Intersil Corporation
|
Check for Price | Obsolete | 260 kA | 17 mA | 1 A | 150 mA | 800 V | SCR | 20 µs | 200 V/us | 3 V | 1.8 kA | 125 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||
|
C365N
Powerex Power Semiconductors
|
Check for Price | Obsolete | 260 kA | 17 mA | 1 A | 150 mA | 800 V | 274.75 A | SCR | SINGLE | FAST | 20 µs | 200 V/us | 3 V | 1.8 kA | 800 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | POWEREX INC | DISK BUTTON, O-CEDB-N2 | unknown | EAR99 | 3 | 8541.30.00.80 |