Parametric results for: c356c274k1g5ta under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: c356c274k1g5ta
Select parts from the table below to compare.
Compare
Compare
C356C274K1G5TATR
KEMET Corporation
Check for Price Yes Active 270 nF 100 V 10 % C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO MATTE TIN OVER NICKEL 10.16 mm WIRE 10.16 mm 8.38 mm 5.08 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C356C274K1G5TA7303
KEMET Corporation
Check for Price Active 270 nF 100 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO MATTE TIN OVER NICKEL 10.16 mm WIRE 10.16 mm 8.38 mm 5.08 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C356C274K1G5TA7301
KEMET Corporation
Check for Price Yes Yes Active 270 nF 100 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.16 mm WIRE 10.16 mm 8.38 mm 5.08 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C356C274K1G5TA
KEMET Corporation
Check for Price Yes Yes Active 270 nF 100 V 5 % C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.16 mm WIRE 10.16 mm 8.38 mm 5.08 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60