Filter Your Search
1 - 7 of 7 results
|
C330C684K5R5TA
KEMET Corporation
|
$1.1442 | Yes | Yes | Active | 680 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | KEMET | |||
|
C330C684K5R5TA7301
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | KEMET | |||
|
C330C684K5R5TA9170
KEMET Corporation
|
Check for Price | Yes | Active | 680 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
C330C684K5R5TA7303
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 12 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | KEMET | |||
|
C330C684K5R5TA7305
KEMET Corporation
|
Check for Price | Yes | Active | 680 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
C330C684K5R5TA7293
KEMET Corporation
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
C330C684K5R5TA7317
KEMET Corporation
|
Check for Price | Yes | Active | 680 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 9.14 mm | 7.11 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 |