Parametric results for: c325c189dag5ta under Ceramic Capacitors

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: c325c189dag5ta
Select parts from the table below to compare.
Compare
Compare
C325C189DAG5TA9170
KEMET Corporation
Check for Price Yes Active 1.8 pF 250 V 27.7778 % C0G 27.7778 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Radial Bulk NO MATTE TIN OVER NICKEL 5.08 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C325C189DAG5TA91707305
KEMET Corporation
Check for Price Yes Active 1.8 pF 250 V 27.7778 % C0G 27.7778 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO MATTE TIN OVER NICKEL 5.08 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C325C189DAG5TA7305
KEMET Corporation
Check for Price Active 1.8 pF 250 V 27.7778 % C0G 27.7778 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Snap-in AMMO PACK NO MATTE TIN OVER NICKEL 5.08 mm SNAP-IN 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99
C325C189DAG5TA91707301
KEMET Corporation
Check for Price Yes Active 1.8 pF 250 V 27.7778 % C0G 27.7778 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Radial TR, 12 INCH NO MATTE TIN OVER NICKEL 5.08 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C325C189DAG5TA7301
KEMET Corporation
Check for Price Yes Yes Active 1.8 pF 250 V 27.7778 % C0G 27.7778 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Snap-in TR, 12 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm SNAP-IN 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99
C325C189DAG5TA7317
KEMET Corporation
Check for Price Active 1.8 pF 250 V 27.7778 % C0G 27.7778 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Snap-in AMMO PACK NO MATTE TIN OVER NICKEL 5.08 mm SNAP-IN 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99
C325C189DAG5TA
KEMET Corporation
Check for Price Yes Yes Active 1.8 pF 250 V 27.7778 % C0G 27.7778 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Snap-in BULK NO MATTE TIN OVER NICKEL 5.08 mm SNAP-IN 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99
C325C189DAG5TA7303
KEMET Corporation
Check for Price Active 1.8 pF 250 V 27.7778 % C0G 27.7778 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Snap-in TR, 12 INCH NO MATTE TIN OVER NICKEL 5.08 mm SNAP-IN 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99
C325C189DAG5TATR
KEMET Corporation
Check for Price Yes Active 1.8 pF 250 V 27.7778 % C0G 27.7778 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR, 12 INCH NO MATTE TIN OVER NICKEL 5.08 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60
C325C189DAG5TA91707303
KEMET Corporation
Check for Price Yes Active 1.8 pF 250 V 27.7778 % C0G 27.7778 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 Radial TR, 12 INCH NO MATTE TIN OVER NICKEL 5.08 mm WIRE 7.62 mm 5.08 mm 3.18 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.24.00.60