Filter Your Search
1 - 10 of 10 results
|
C324C159B3G5TA9170
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1.5 pF | 25 V | 6.6667 % | 2012 | C0G | 6.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.84 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , 2012 | compliant | EAR99 | |||
|
C324C159B3G5TA91707303
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1.5 pF | 25 V | 6.6667 % | 2012 | C0G | 6.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.84 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , 2012 | compliant | EAR99 | |||
|
C324C159B3G5TA91707305
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1.5 pF | 25 V | 6.6667 % | 2012 | C0G | 6.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.84 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , 2012 | compliant | EAR99 | |||
|
C324C159B3G5TA91707317
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1.5 pF | 25 V | 6.6667 % | 2012 | C0G | 6.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.84 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , 2012 | compliant | EAR99 | |||
|
C324C159B3G5TA7301
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1.5 pF | 25 V | 6.6667 % | C0G | 6.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Snap-in | TR, 12 INCH | NO | 2.54 mm | SNAP-IN | 5.84 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||
|
C324C159B3G5TA91707301
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1.5 pF | 25 V | 6.6667 % | 2012 | C0G | 6.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.84 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , 2012 | compliant | EAR99 | |||
|
C324C159B3G5TA7303
KEMET Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
C324C159B3G5TA7305
KEMET Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||
|
C324C159B3G5TA
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 pF | 25 V | 6.6667 % | C0G | 6.6667 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Snap-in | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | SNAP-IN | 5.84 mm | 5.08 mm | 3.18 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||
|
C324C159B3G5TA7317
KEMET Corporation
|
Check for Price | Obsolete | CERAMIC | CERAMIC CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 |