Filter Your Search
1 - 10 of 49 results
|
C3216X7R472KFTS
Darfon Corporation
|
Check for Price | Yes | Active | 4.7 nF | 25 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | 850 µm | 3.2 mm | 1.6 mm | DARFON ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||
|
C3216X7R472KMAS
Darfon Corporation
|
Check for Price | Yes | Active | 4.7 nF | 630 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | 850 µm | 3.2 mm | 1.6 mm | DARFON ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||
|
C3216X7R472KKBS
Darfon Corporation
|
Check for Price | Yes | Contact Manufacturer | 4.7 nF | 250 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C3216(X7R,200/250,E) | C3216(X7R,200/250,E) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 850 µm | 3.2 mm | 1.6 mm | DARFON ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||
|
C3216X7R472KJBS
Darfon Corporation
|
Check for Price | Yes | Contact Manufacturer | 4.7 nF | 200 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | C3216(X7R,200/250,E) | C3216(X7R,200/250,E) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 850 µm | 3.2 mm | 1.6 mm | DARFON ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||
|
C3216X7R472KLWS
Darfon Corporation
|
Check for Price | Yes | Active | 4.7 nF | 500 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | MATTE TIN OVER NICKEL | 850 µm | 3.2 mm | 1.6 mm | DARFON ELECTRONICS CORP | , 1206 | compliant | EAR99 | |||||
|
C3216X7R472KEWS
Darfon Corporation
|
Check for Price | Yes | Active | 4.7 nF | 16 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | MATTE TIN OVER NICKEL | 850 µm | 3.2 mm | 1.6 mm | DARFON ELECTRONICS CORP | , 1206 | compliant | EAR99 | |||||
|
C3216X7R472KMTS
Darfon Corporation
|
Check for Price | Yes | Active | 4.7 nF | 630 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | 850 µm | 3.2 mm | 1.6 mm | DARFON ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||
|
C3216X7R472KJAS
Darfon Corporation
|
Check for Price | Yes | Active | 4.7 nF | 200 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | 850 µm | 3.2 mm | 1.6 mm | DARFON ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||
|
C3216X7R472KHNS
Darfon Corporation
|
Check for Price | Yes | Active | 4.7 nF | 100 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 10 Inch | MATTE TIN OVER NICKEL | 850 µm | 3.2 mm | 1.6 mm | DARFON ELECTRONICS CORP | , 1206 | compliant | EAR99 | ||||
|
C3216X7R472KJWS
Darfon Corporation
|
Check for Price | Yes | Active | 4.7 nF | 200 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | MATTE TIN OVER NICKEL | 850 µm | 3.2 mm | 1.6 mm | DARFON ELECTRONICS CORP | , 1206 | compliant | EAR99 |