Filter Your Search
1 - 3 of 3 results
|
C3216X7R2E104KT5
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 250 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C3216X7R2E104KT
TDK Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 250 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C3216X7R2E104KT
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1206 |