Filter Your Search
1 - 5 of 5 results
|
C3216X7R2A333MT
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 33 nF | 100 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C3216X7R2A333M
TDK Corporation
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||
|
C3216X7R2A333MB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 33 nF | 100 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C3216X7R2A333M115AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 | TDK | ||||||||||||||||||||||||||||||
|
C3216X7R2A333M115AA
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 33 nF | 100 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | TDK |