Filter Your Search
1 - 2 of 2 results
|
C3216X5R2E333K160AA
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 33 nF | 250 V | 10 % | 1206 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C3216X5R2E333K160AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 1206 | TDK |