Filter Your Search
1 - 2 of 2 results
|
C3216X5R0J336M130AC
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 6.3 V | 20 % | 1206 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | TDK CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C3216X5R0J336M130AC
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 1206 |