Filter Your Search
1 - 10 of 323 results
|
C3216JB1H475M085AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1206 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C3216JB1H106M160AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1206 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C3216JB1H225K160AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1206 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C3216JB1E156M160AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1206 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C3216JB1H105M
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 50 V | 20 % | 1206 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | unknown | TDK CORP | , | EAR99 | 8532.24.00.20 | |||||||||
|
C3216JB1A107M(160AC)
TDK Corporation
|
Check for Price | Yes | End Of Life | 100 µF | 10 V | 20 % | 1206 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | compliant | TDK CORP | , 1206 | EAR99 | 8532.24.00.20 | |||||
|
C3216JB1E225K160AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1206 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C3216JB1E226M160AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1206 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C3216JB1C685MB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 6.8 µF | 16 V | 20 % | 1206 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | compliant | TDK CORP | , 1206 | EAR99 | 8532.24.00.20 | ||||
|
C3216JB1C105K
TDK Corporation
|
Check for Price | Yes | Active | 1 µF | 16 V | 10 % | 1206 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | unknown | TDK CORP | , | EAR99 | 8532.24.00.20 |