Filter Your Search
1 - 5 of 5 results
|
C308F-50MA-TR
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 250 V | 50 mA | FAST | ELECTRIC FUSE | 4 kA | 2 ms | CUL; UL | e4 | 125 °C | -55 °C | 3x8.4mm | INLINE/HOLDER | TR | NO | Silver (Ag) | END CAP | 8.4 mm | 3 mm | EATON CORP | ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | Eaton | |||
|
C308F50MA-TR
Eaton Corporation
|
Check for Price | Yes | Yes | Active | 250 V | 250 V | 50 mA | FAST | ELECTRIC FUSE | 4 kA | 2 ms | CUL; UL | e4 | 125 °C | -55 °C | 3x8.4mm | INLINE/HOLDER | TR | NO | Silver (Ag) | END CAP | 8.4 mm | 3 mm | EATON CORP | not_compliant | EAR99 | 8536.10.00.40 | Eaton | |||
|
C308F-50MA-TR
Cooper Industries
|
Check for Price | Transferred | 250 V | 250 V | 50 mA | FAST | ELECTRIC FUSE | 4 kA | CUL; UL | e4 | 125 °C | -55 °C | 3x8.4mm | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 8.7 mm | 3.05 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||||
|
C308F50MA
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 250 V | 50 mA | FAST | ELECTRIC FUSE | 4 kA | CUL; UL | e4 | 125 °C | -55 °C | 3x8.4mm | SURFACE MOUNT | YES | SILVER | WRAPAROUND | 8.7 mm | 3.05 mm | EATON CORP | not_compliant | EAR99 | 8536.10.00.40 | |||||||
|
C308F50MA-TR1
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 250 V | 50 mA | FAST | ELECTRIC FUSE | 4 kA | 2 ms | CUL; UL | e4 | 125 °C | -55 °C | 3x8.4mm | INLINE/HOLDER | TR | NO | SILVER | END CAP | 8.4 mm | 3 mm | EATON CORP | not_compliant | EAR99 | 8536.10.00.40 | Eaton |