Filter Your Search
1 - 10 of 6,492 results
|
C2824H393JBGACT050
KEMET Corporation
|
$5.8711 Buy | Yes | Yes | Active | 39 nF | 630 V | 5 % | 2824 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C2824C272JDGACAUTO
KEMET Corporation
|
$6.8038 Buy | Yes | Active | 2.7 nF | 1 kV | 5 % | 2824 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C2824C223KDGACTU
KEMET Corporation
|
$7.3829 Buy | Yes | Active | 22 nF | 1 kV | 10 % | 2824 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
C2824C563JCGACAUTO
KEMET Corporation
|
$7.7555 Buy | Yes | Yes | Active | 56 nF | 500 V | 5 % | 2824 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
C2824C393JBGACAUTO
KEMET Corporation
|
$7.8859 Buy | Yes | Yes | Active | 39 nF | 630 V | 5 % | 2824 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C2824C272JGGACAUTO
KEMET Corporation
|
$7.9569 Buy | Active | 2.7 nF | 2 kV | 5 % | 2824 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
C2824C223JDGACAUTO
KEMET Corporation
|
$8.0070 Buy | Yes | Yes | Active | 22 nF | 1 kV | 5 % | 2824 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C2824C562JGGACAUTO
KEMET Corporation
|
$8.5244 Buy | Yes | Yes | Active | 5.6 nF | 2 kV | 5 % | 2824 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C2824H223JDGACT050
KEMET Corporation
|
$14.2902 Buy | Yes | Yes | Active | 22 nF | 1 kV | 5 % | 2824 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
C2824H562JGGACT050
KEMET Corporation
|
$15.2074 Buy | Yes | Yes | Active | 5.6 nF | 2 kV | 5 % | 2824 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 7.1 mm | 6.1 mm | KEMET ELECTRONICS CORP | , 2824 | compliant | EAR99 | 8532.24.00.20 | KEMET |