Filter Your Search
1 - 8 of 8 results
|
C232C
Powerex Power Semiconductors
|
Check for Price | No | Obsolete | 25 kA | 1 mA | 50 mA | 25 mA | 300 V | SCR | 50 V/us | 1.5 V | 250 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | POWEREX INC | , | unknown | EAR99 | |||||||||||||||||||
|
C232CHR
Digitron Semiconductors
|
Check for Price | No | Active | SCR | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
C232C
Semitronics Corp
|
Check for Price | Contact Manufacturer | 25 kA | 1 mA | 50 mA | 25 mA | 300 V | 25 A | SCR | SINGLE | 50 V/us | 1.5 V | 250 A | 300 V | O-MUPF-D2 | Not Qualified | 100 °C | -40 °C | 1 | 2 | METAL | ROUND | PRESS FIT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
C232C2
Loras Industries Inc
|
Check for Price | No | Obsolete | 25 kA | 50 mA | 25 mA | 300 V | 25 A | SCR | SINGLE | 1.5 V | 500 µA | O-MUPM-D2 | e0 | Not Qualified | ISOLATED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
C232C-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
C232C
Harris Semiconductor
|
Check for Price | No | Obsolete | 25 kA | 1 mA | 50 mA | 25 mA | 300 V | SCR | 50 V/us | 1.5 V | 250 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||
|
C232C
Digitron Semiconductors
|
Check for Price | No | Active | SCR | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | ||||||||||||||||||||||||||||||||
|
C232C
Intersil Corporation
|
Check for Price | No | Obsolete | 25 kA | 1 mA | 50 mA | 25 mA | 300 V | SCR | 50 V/us | 1.5 V | 250 A | e0 | 100 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 |