Filter Your Search
1 - 10 of 12 results
|
C22-P0-D4-815-31A-MT
Carling Technologies
|
Check for Price | Active | 80 V | 150 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 10 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 54.86 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
C22-P0-D4-820-31A-M7
Carling Technologies
|
Check for Price | Yes | Active | 80 V | 200 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 10 kA | TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 54.86 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
C22-P2-D2-820-61B-M7
Carling Technologies
|
Check for Price | Yes | Active | 80 V | 200 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 10 kA | TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 54.86 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
C22-P4-D2-820-61A-M7
Carling Technologies
|
Check for Price | Yes | Active | 80 V | 200 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 10 kA | TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 54.86 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
C22-P2-D2-815-61B-M7
Carling Technologies
|
Check for Price | Active | 80 V | 150 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 10 kA | TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 54.86 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
C22-P0-D4-815-31E-MT
Carling Technologies
|
Check for Price | Active | 80 V | 150 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 10 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 54.86 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
C22-P0-D4-815-61E-MG
Carling Technologies
|
Check for Price | Yes | Active | 80 V | 150 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 10 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 54.86 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
C22-P0-D2-820-31A-M7
Carling Technologies
|
Check for Price | Yes | Active | 80 V | 200 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 10 kA | TUV; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 54.86 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
C22-P0-D4-811-61E-MG
Carling Technologies
|
Check for Price | Yes | Active | 80 V | 110 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 10 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 54.86 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
C22-P0-D4-815-3BE-MT
Carling Technologies
|
Check for Price | Active | 80 V | 150 A | MAGNETIC CIRCUIT BREAKER | ROCKER | STANDARDS: MIL-PRF-55629, MIL-STD-202 | SERIES TRIP | 10 kA | UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.48 mm | 54.86 mm | 63.5 mm | CARLING TECHNOLOGIES INC | compliant |