Filter Your Search
1 - 10 of 40 results
|
C222G103K2G5CR7200
KEMET Corporation
|
Check for Price | No | Active | 10 nF | 200 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn60Pb40) | WIRE | 8.89 mm | 17.53 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||
|
C222G103J2G5CA
KEMET Corporation
|
Check for Price | No | No | Active | 10 nF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.89 mm | 17.53 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | |||
|
C222G103K2G5CR
KEMET Corporation
|
Check for Price | No | No | Active | 10 nF | 200 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn60Pb40) | WIRE | 8.89 mm | 17.53 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | |||
|
C222G103F2G5CR7200
KEMET Corporation
|
Check for Price | No | Active | 10 nF | 200 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn60Pb40) | WIRE | 8.89 mm | 17.53 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||
|
C222G103J2G5CR
KEMET Corporation
|
Check for Price | No | No | Active | 10 nF | 200 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 8.89 mm | 17.53 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | KEMET | ||
|
C222G103F2G5CM7200
KEMET Corporation
|
Check for Price | No | Active | 10 nF | 200 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn60Pb40) | WIRE | 8.89 mm | 17.53 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | KEMET | |||||
|
C222G103K2G5CP
KEMET Corporation
|
Check for Price | No | No | Active | 10 nF | 200 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 8.89 mm | 17.53 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | |||
|
C222G103F2G5CP7200
KEMET Corporation
|
Check for Price | No | Active | 10 nF | 200 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn60Pb40) | WIRE | 8.89 mm | 17.53 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||
|
C222G103K2G5CA7200
KEMET Corporation
|
Check for Price | No | Active | 10 nF | 200 V | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn60Pb40) | WIRE | 8.89 mm | 17.53 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | ||||||
|
C222G103G2G5CS
KEMET Corporation
|
Check for Price | No | No | Active | 10 nF | 200 V | 2 % | C0G | 2 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-20/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn60Pb40) | WIRE | 8.89 mm | 17.53 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.24.00.40 | KEMET |