Filter Your Search
1 - 10 of 11 results
|
C2220C681FFGACAUTO
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 pF | 1.5 kV | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C2220C681FFGACTM
KEMET Corporation
|
Check for Price | Yes | Active | 680 pF | 1.5 kV | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.6 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | |||||||||
|
C2220C681FFGAC
Greatbatch-Sierra Inc
|
Check for Price | Transferred | 680 pF | 1.5 kV | 1 % | 2220 | C0G | 1 % | CERAMIC | CERAMIC CAPACITOR | Pb-Free, RoHS Compliant Production | C2220(CDFG,1K5V,G) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk; Tape; Waffle Pack | 1.702 mm | 5.6 mm | 5 mm | GREATBATCH-SIERRA INC | , 2220 | unknown | EAR99 | ||||||||||||||
|
C2220C681FFGAC7215
KEMET Corporation
|
Check for Price | Yes | Active | 680 pF | 1.5 kV | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.6 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | |||||||||
|
C2220C681FFGAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 pF | 1.5 kV | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C2220C681FFGAC7025
KEMET Corporation
|
Check for Price | Yes | Active | 680 pF | 1.5 kV | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.6 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | |||||||||
|
C2220C681FFGACTU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 pF | 1.5 kV | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
C2220C681FFGAC7800
KEMET Corporation
|
Check for Price | Yes | Active | 680 pF | 1.5 kV | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | |||||||||
|
C2220C681FFGAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 680 pF | 1.5 kV | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.6 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | |||||||||
|
C2220C681FFGAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 680 pF | 1.5 kV | 1 % | 2220 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 |