Filter Your Search
1 - 3 of 3 results
|
C2012X5R1H225M125AB
TDK Corporation
|
$0.2771 | Yes | Yes | Not Recommended | 2.2 µF | 50 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
C2012X5R1H225M(125AB)
TDK Corporation
|
Check for Price | Yes | Not Recommended | 2.2 µF | 50 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C2012X5R1H225M125AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | TDK | 0805 |