Filter Your Search
1 - 5 of 5 results
|
C2012JB2E103KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 10 nF | 250 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C2012JB2E103KT
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 10 nF | 250 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C2012JB2E103K125AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0805 | TDK | ||||||||||||||||||||||||||||||
|
C2012JB2E103KT
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0805 | |||||||||||||||||||||||||||||||
|
C2012JB2E103K125AA
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 10 nF | 250 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK |