Filter Your Search
1 - 10 of 10 results
|
C2012JB1A335M125AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0805 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C2012JB1A335KT
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 3.3 µF | 10 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 | ||||
|
C2012JB1A335K
TDK Corporation
|
Check for Price | Yes | Active | 3.3 µF | 10 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | unknown | TDK | TDK CORP | , | EAR99 | 8532.24.00.20 | ||||||||
|
C2012JB1A335MB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 3.3 µF | 10 V | 20 % | 0805 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 | ||||
|
C2012JB1A335K125AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0805 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C2012JB1A335M
TDK Corporation
|
Check for Price | Yes | Active | 3.3 µF | 10 V | 20 % | 0805 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | unknown | TDK CORP | , | EAR99 | 8532.24.00.20 | |||||||||
|
C2012JB1A335MT
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 3.3 µF | 10 V | 20 % | 0805 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 | ||||
|
C2012JB1A335KB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 3.3 µF | 10 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 | ||||
|
C2012JB1A335K125AA
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 3.3 µF | 10 V | 10 % | 0805 | JB | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 | |||
|
C2012JB1A335M125AA
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 3.3 µF | 10 V | 20 % | 0805 | JB | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 |