Filter Your Search
1 - 9 of 9 results
|
C2012CH1H682J
TDK Corporation
|
Check for Price | Yes | Active | 6.8 nF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | SMT | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
C2012CH1H682JT
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 6.8 nF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C2012CH1H682JT
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0805 | |||||||||||||||||||||||||||||||
|
C2012CH1H682J(125AA)
TDK Corporation
|
Check for Price | Yes | Obsolete | 6.8 nF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C2012CH1H682J060AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | unknown | 0805 | TDK | ||||||||||||||||||||||||||||||
|
C2012CH1H682J(060AA)
TDK Corporation
|
Check for Price | Yes | End Of Life | 6.8 nF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C2012CH1H682J060AA
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | 6.8 nF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
C2012CH1H682J125AA
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C2012CH1H682JB
TDK Corporation
|
Check for Price | Yes | Yes | Active | 6.8 nF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |