Parametric results for: c1z51b under Zener Diodes

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: c1z51b
Select parts from the table below to compare.
Compare
Compare
C1Z5.1B
Central Semiconductor Corp
Check for Price No No Active 49 mA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-PALF-W2 e0 DO-15 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP DO-15 PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
C1Z51BBK
Central Semiconductor Corp
Check for Price Obsolete 5 mA 1 W 51 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-PALF-W2 DO-15 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CENTRAL SEMICONDUCTOR CORP DO-15 O-PALF-W2 2 compliant EAR99 8541.10.00.50
C1Z5.1BTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 1 V 49 mA 10 µA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 V 5 % O-XALF-W2 e0 DO-15 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2018-07-12
C1Z5.1BPBFREE
Central Semiconductor Corp
Check for Price Yes Active 1 V 49 mA 10 µA 1 W 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 V 5 % O-XALF-W2 e3 DO-15 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN OVER NICKEL WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 2018-07-12
C1Z51B
Central Semiconductor Corp
Check for Price No No Obsolete 5 mA 1 W 51 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-PALF-W2 e0 DO-15 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP DO-15 PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
C1Z51BTIN/LEAD
Central Semiconductor Corp
Check for Price No Obsolete 1 V 5 mA 5 µA 1 W 51 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 38.8 V 5 % O-XALF-W2 e0 DO-15 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2018-07-12
C1Z51BPBFREE
Central Semiconductor Corp
Check for Price Yes Obsolete 1 V 5 mA 5 µA 1 W 51 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 38.8 V 5 % O-XALF-W2 e3 DO-15 150 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN OVER NICKEL WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50 2018-07-12