Filter Your Search
1 - 1 of 1 results
|
C1Q750
Bel Fuse
|
Check for Price | Yes | Active | 125 V | 63 V | 750 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A | 100 A | CE; CSA; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.58 mm | 580 µm | 3.2 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |