Filter Your Search
1 - 1 of 1 results
|
C1825C105M5UAC7800
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 50 V | 20 % | 1825 | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.1 mm | 4.5 mm | 6.4 mm | KEMET ELECTRONICS CORP | 1825 | CHIP | compliant | EAR99 | 8532.24.00.20 |