Filter Your Search
1 - 1 of 1 results
|
C1825C0G202-102KNE
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1 nF | 2 kV | 10 % | 1825 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 3.25 mm | 4.57 mm | 6.35 mm | VENKEL LTD | , 1825 | compliant | EAR99 | 8532.24.00.20 |