Filter Your Search
1 - 3 of 3 results
|
C1812P332J1GMC7246
KEMET Corporation
|
Check for Price | Yes | Active | 3.3 nF | 100 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.295 mm | 4.57 mm | 3.18 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | |||||||
|
C1812P332J1GMC7189
KEMET Corporation
|
Check for Price | Yes | Active | 3.3 nF | 100 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.295 mm | 4.57 mm | 3.18 mm | KEMET ELECTRONICS CORP | , 1812 | compliant | EAR99 | |||||||
|
C1812P332J1GMC
KEMET Corporation
|
Check for Price | Yes | No | Active | 3.3 nF | 100 V | 5 % | 1812 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK; TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.295 mm | 4.57 mm | 3.18 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | EAR99 | 8532.24.00.20 |