Filter Your Search
1 - 3 of 3 results
|
C1812P222J1GRH7246
KEMET Corporation
|
Check for Price | No | Active | 2.2 nF | 100 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.295 mm | 4.57 mm | 3.18 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | EAR99 | ||||
|
C1812P222J1GRH
KEMET Corporation
|
Check for Price | No | No | Active | 2.2 nF | 100 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.295 mm | 4.57 mm | 3.18 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | ||||
|
C1812P222J1GRH7189
KEMET Corporation
|
Check for Price | No | No | Active | 2.2 nF | 100 V | 5 % | 1812 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.295 mm | 4.57 mm | 3.18 mm | KEMET ELECTRONICS CORP | , 1812 | not_compliant | EAR99 | KEMET |