Parametric results for: c1812c274m3jacauto under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c1812c274m3jacauto
Select parts from the table below to compare.
Compare
Compare
C1812C274M3JACAUTO
KEMET Corporation
Check for Price Yes Active 270 nF 25 V 20 % 1812 U2J 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20 KEMET
C1812C274M3JACAUTO7210
KEMET Corporation
Check for Price Yes Active 270 nF 25 V 20 % 1812 U2J 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1 mm 4.5 mm 3.2 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20