Filter Your Search
1 - 2 of 2 results
|
C1808C131FHGACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 130 pF | 3 kV | 1 % | 1808 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.7 mm | 2 mm | KEMET ELECTRONICS CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 | ||
|
C1808C131FHGACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 130 pF | 3 kV | 1 % | 1808 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 4.7 mm | 2 mm | KEMET ELECTRONICS CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 |