Filter Your Search
1 - 10 of 1,153,531 results
|
CBR06C179C5GAC
KEMET Corporation
|
$0.0475 | Yes | Yes | Active | 1.7 pF | 50 V | 14.7059 % | 0603 | C0G | 14.7059 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
CBR04C179B5GAC
KEMET Corporation
|
$0.0522 | Yes | Active | 1.7 pF | 50 V | 5.8824 % | 0402 | C0G | 5.8824 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | KEMET ELECTRONICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
CBR02C179B5GAC
KEMET Corporation
|
$0.0728 | Yes | Yes | Active | 1.7 pF | 50 V | 5.8824 % | 0201 | C0G | 5.8824 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | KEMET ELECTRONICS CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
CBR06C179B5GAC
KEMET Corporation
|
$0.0814 | Yes | Yes | Active | 1.7 pF | 50 V | 5.8824 % | 0603 | C0G | 5.8824 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
CBR06C179C1GAC
KEMET Corporation
|
$0.1180 | Yes | Yes | Active | 1.7 pF | 100 V | 14.7059 % | 0603 | C0G | 14.7059 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
CBR06C179CAGAC
KEMET Corporation
|
$0.2300 | Yes | Yes | Active | 1.7 pF | 250 V | 14.7059 % | 0603 | C0G | 14.7059 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
CBR08C179C1GAC
KEMET Corporation
|
$0.2435 | Yes | Yes | Active | 1.7 pF | 100 V | 14.7059 % | 0805 | C0G | 14.7059 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
CBR08C179B1GAC
KEMET Corporation
|
$0.2555 | Yes | Yes | Active | 1.7 pF | 100 V | 5.8824 % | 0805 | C0G | 5.8824 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
CBR06C179A1GAC
KEMET Corporation
|
$0.2930 | Yes | Yes | Active | 1.7 pF | 100 V | 2.9412 % | 0603 | C0G | 2.9412 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KEMET ELECTRONICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||
|
C-174L
Bivar Inc
|
$0.2934 | Yes | Active | BIVAR INC | compliant | Bivar | LED MOUNTING HARDWARE |