Filter Your Search
1 - 10 of 555,738 results
|
C17CF431K-6ZN-A4W
Knowles Capacitors
|
Check for Price | Yes | Active | 430 pF | 200 V | 10 % | 1111 | NP0 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | ||
|
C17CF471G-6HN-A1V
Knowles Capacitors
|
Check for Price | Yes | Active | 470 pF | 200 V | 2 % | 1111 | NP0 | 2 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | |||
|
C17CF511K-1WN-C5P
Knowles Capacitors
|
Check for Price | Yes | Active | 510 pF | 100 V | 10 % | 1111 | NP0 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | ||
|
C17CF560F-7TN-Y4T
Knowles Capacitors
|
Check for Price | No | Active | 56 pF | 1 kV | 1 % | 1111 | NP0 | 1 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | |||
|
C17CF5R6C-7PN-A0B
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 1 kV | 4.4643 % | 1111 | NP0 | 4.4643 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | ||||
|
C17CF5R6C-7ZN-A4W
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 1 kV | 4.4643 % | 1111 | NP0 | 4.4643 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | ||
|
C17CF621G-1RN-A3P
Knowles Capacitors
|
Check for Price | No | Active | 620 pF | 100 V | 2 % | 1111 | NP0 | 2 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | ||
|
C17CF680F-7PN-A3P
Knowles Capacitors
|
Check for Price | Yes | Active | 68 pF | 1 kV | 1 % | 1111 | NP0 | 1 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | ||||
|
C17CF6R2B-7PN-A0B
Knowles Capacitors
|
Check for Price | Yes | Active | 6.2 pF | 1 kV | 1.6129 % | 1111 | NP0 | 1.6129 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 | ||||
|
C17CF6R2D-7PN-X0W
Knowles Capacitors
|
Check for Price | Yes | Active | 6.2 pF | 1 kV | 8.0645 % | 1111 | NP0 | 8.0645 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 3.048 mm | 2.794 mm | 2.794 mm | KNOWLES PRECISION DEVICES | , 1111 | compliant | EAR99 |