Filter Your Search
1 - 10 of 74 results
|
SAK-C164SL-8R25M
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 22 | 25 MHz | 59 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.75 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | 0.65 MM PITCH, METRIC, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||||
|
SAK-XC164SM-4F40F
Infineon Technologies AG
|
Check for Price | Active | 16 | 40 MHz | 40 MHz | 47 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
|
SAB-XC164SM-8F20F
Infineon Technologies AG
|
Check for Price | Active | 16 | 20 MHz | 20 MHz | 47 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.35 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||||||||||||
|
SAF-C164SI-8R25M
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 22 | 25 MHz | 59 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.75 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | 0.65 MM PITCH, METRIC, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||||
|
SAF-XC164S-32F40F
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 262144 | 2048 | C166 | 16 | 24 | 40 MHz | 79 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIES 5 V I/O SUPPLY | NO | NO | NO | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | GREEN, PLASTIC, TQFP-100 | 100 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||
|
SAF-XC164S-16F40FBB
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 131072 | 8192 | 16 | 24 | 40 MHz | 79 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | LFQFP, | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||
|
SAK-XC164SM-8F40F
Infineon Technologies AG
|
Check for Price | Active | 16 | 40 MHz | 40 MHz | 47 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
|
SAK-C164SL-6R25M
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 22 | 25 MHz | 59 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.75 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | QFP, | 80 | compliant | 8542.31.00.01 | Infineon | |||||||||||||
|
SAF-XC164S-16F20FBB
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 131072 | 8192 | 16 | 24 | 40 MHz | 79 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | LFQFP, | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||
|
SAK-C164SI-8RM
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 20 MHz | 32768 | 4096 | 80166 | 16 | 22 | 20 MHz | 59 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 63.5 mA | 5.5 V | 4.75 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | 0.65 MM PITCH, METRIC, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 |