Filter Your Search
1 - 10 of 495 results
|
KHC160E107M76N0B00
Chemi-Con
|
Check for Price | Obsolete | 100 µF | 16 V | 20 % | 3025 | Y5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 3 mm | 7.5 mm | 6.3 mm | NIPPON CHEMI-CON CORP | , 3025 | unknown | EAR99 | ||||||||
|
KHC160E106Z32NLT00
United Chemi-Con Inc
|
Check for Price | Transferred | 10 µF | 16 V | 80 % | 1210 | Y5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | KHC(16 V) | -56/+22% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 2 mm | 3.2 mm | 2.5 mm | UNITED CHEMI-CON INC | , 1210 | unknown | EAR99 | ||||||||||
|
KHC160E226M43NHT00
Chemi-Con
|
Check for Price | Obsolete | 22 µF | 16 V | 20 % | 1812 | Y5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 2.2 mm | 4.5 mm | 3.2 mm | NIPPON CHEMI-CON CORP | , 1812 | unknown | EAR99 | ||||||||
|
KHC160E476M55N0T00
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 47 µF | 16 V | 20 % | 2220 | Y5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | KHC(16 V) | -56/+22% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 2.2 mm | 5.7 mm | 5 mm | UNITED CHEMI-CON INC | , 2220 | unknown | EAR99 | |||||||||
|
0402M7R5C160ET
Knowles Capacitors
|
Check for Price | No | Active | 7.5 pF | 16 V | 3.33 % | 0402 | C0G | 3.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
KHC160E335Z31N0T00
Chemi-Con
|
Check for Price | Yes | Obsolete | 3.3 µF | 16 V | 80 % | 1206 | Y5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | NIPPON CHEMI-CON CORP | , 1206 | unknown | EAR99 | |||||||
|
KHC160E686M76NHT00
Chemi-Con
|
Check for Price | Obsolete | 68 µF | 16 V | 20 % | 3025 | Y5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 2.5 mm | 7.5 mm | 6.3 mm | NIPPON CHEMI-CON CORP | , 3025 | unknown | EAR99 | ||||||||
|
0504MR82C160ET
Knowles Capacitors
|
Check for Price | No | Active | 0.82 pF | 16 V | 30.49 % | 0504 | C0G | 30.49 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0504 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
1206M2R0C160ET
Knowles Capacitors
|
Check for Price | No | Active | 2 pF | 16 V | 12.5 % | 1206 | C0G | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
0402MR68C160ET
Knowles Capacitors
|
Check for Price | No | Active | 0.68 pF | 16 V | 36.76 % | 0402 | C0G | 36.76 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | KNOWLES PRECISION DEVICES | , 0402 | compliant | EAR99 | 8532.24.00.20 |