Parametric results for: c1608x7r1h104kt under Ceramic Capacitors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: c1608x7r1h104kt
Select parts from the table below to compare.
Compare
Compare
C1608X7R1H104KT009N
TDK Epcos
Check for Price Yes Yes Active 0603 unknown
C1608X7R1H104KT009N
TDK Corporation
Check for Price Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND compliant TDK CORP , 0603 EAR99 8532.24.00.20
C1608X7R1H104KT-L
TDK Corporation
Check for Price Yes Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND compliant TDK CORP , 0603 EAR99 8532.24.00.20
C1608X7R1H104KT000N
TDK Corporation
Check for Price Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND compliant TDK CORP CHIP, ROHS COMPLIANT EAR99 8532.24.00.20 TDK
C1608X7R1H104KT
TDK Corporation
Check for Price Yes Yes Active 100 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm compliant TDK CORP CHIP, ROHS AND REACH COMPLIANT EAR99 8532.24.00.20 TDK
C1608X7R1H104KT0Y9N
TDK Epcos
Check for Price Yes Yes Active 0603 unknown
C1608X7R1H104KT000N
TDK Epcos
Check for Price Yes Yes Active 0603 unknown TDK