Filter Your Search
1 - 3 of 3 results
|
C1608X7R1E105M080AB
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0603 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C1608X7R1E105M080AB
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1 µF | 25 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK CORP | , 0603 | EAR99 | 8532.24.00.20 | ||||
|
C1608X7R1E105M(080AB)
TDK Corporation
|
Check for Price | Yes | Not Recommended | 1 µF | 25 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | TDK CORP | , 0603 | EAR99 | 8532.24.00.20 |