Parametric results for: c1608c0g1h470j080aa under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: c1608c0g1h470j080aa
Select parts from the table below to compare.
Compare
Compare
C1608C0G1H470J080AA
TDK Corporation
$0.0111 Yes Yes Active 47 pF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP CHIP compliant EAR99 8532.24.00.20
C1608C0G1H470J(080AA)
TDK Corporation
Check for Price Yes Active 47 pF 50 V 5 % 0603 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP , 0603 compliant EAR99 8532.24.00.20
C1608C0G1H470J080AA
TDK Epcos
Check for Price Yes Yes Active unknown 0603 TDK
C1608C0G1H470J(080AA)
TDK Epcos
Check for Price Yes Yes Active unknown 0603