Filter Your Search
1 - 10 of 124 results
|
783XCXC-12D
Schneider Electric
|
$10.2339 | Yes | Active | 12 V | 12 A | 227 V | 28 V | 12 A | 200000 Cycle(s) | 3PDT | DC | 9.6 V | 1.2 V | 13.2 V | 12A@227VAC | 12A@28VDC | Random | 20 ms | CE; CSA; UL | -40 °C | 55 °C | AC/DC | Silver Alloy | 11 | 3 FORM C | QUICK CONNECT | 27.9 mm | 35.5 mm | 30.8 mm | 30.8mm x 27.9mm x 35.5mm | 0.0065989331978663955 inch | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.41.00.50 | Schneider Electric | |||||||||||
|
782XBXC-12D
Schneider Electric
|
$14.3834 | Yes | Active | 12 V | 12 A | 277 V | 28 V | 12 A | 100000 Cycle(s) | DPDT | DC | 9.6 V | 1.2 V | 13.2 V | 12A@277VAC | 12A@28VDC | Random | 20 ms | CE; CSA; UL | -40 °C | 55 °C | AC/DC | Silver Alloy | 8 | 2 FORM C | QUICK CONNECT | 21 mm | 35.5 mm | 27.9 mm | 27.9mm x 21mm x 35.5mm | 0.007399034798069597 inch | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.41.00.50 | Schneider Electric | |||||||||||
|
389FXCXC-12D
Schneider Electric
|
$22.0622 | Yes | Active | 12 V | 100 Ω | 20 A | 150 V | 28 V | 13 A | 50000 Cycle(s) | 3PDT | AC/DC | 3.5VA@150VAC | 20A@150VAC | 1.5W@28VDC | 13A@28VDC | 20 ms | -30 °C | 55 °C | AC/DC | Silver Alloy | 8 | 3 FORM C | QUICK CONNECT | 38 mm | 35 mm | 47.4 mm | 47.4mm x 38mm x 35mm | SCHNEIDER ELECTRIC SA | compliant | EAR99 | 8536.41.00.50 | Schneider Electric | ||||||||||||||
|
AZ770-1C-12DSE
American ZETTLER Inc
|
Check for Price | Active | 12 V | 720 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 9 V | 20.4 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 4 ms | UL; VDE | -40 °C | 85 °C | AC/DC | Silver Nickel | 5 | 1 FORM C | EPOXY | SOLDER | 10.35 mm | 12.55 mm | 17.85 mm | 17.85mm x 10.35mm x 12.55mm | 0.003599187198374397 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | ||||||
|
AZ743-2C-12DAF
American ZETTLER Inc
|
Check for Price | Active | 12 V | 360 Ω | 10 A | 400 V | 150 V | 10 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 8.4 V | 24.7 V | 2500VA@400VAC | 10A@400VAC | 240W@150VDC | 10A@150VDC | 50 mΩ | Random | 1 GΩ | 7 ms | 4 ms | UL; VDE | -40 °C | 100 °C | AC/DC | Silver Cadmium Oxide | GOLD | 8 | 2 FORM C | SOLDER | 13.2 mm | 16.2 mm | 29.5 mm | 29.5mm x 13.2mm x 16.2mm | 0.004099568199136398 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||||
|
AZ975-1C-12D
American ZETTLER Inc
|
Check for Price | Obsolete | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AZ755-1C-12DA
American ZETTLER Inc
|
Check for Price | Active | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AZ21001-1C-12DEF
American ZETTLER Inc
|
Check for Price | Active | 12 V | 160 Ω | 40 A | 300 V | 110 V | 40 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 9 V | 15.6 V | 7200VA@300VAC | 40A@300VAC | 1200W@110VDC | 40A@110VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 10 ms | UL | -55 °C | 130 °C | AC/DC | Silver Cadmium Oxide | 5 | 1 FORM C | EPOXY | SOLDER | 27.5 mm | 28 mm | 32.4 mm | 32.4mm x 27.5mm x 28mm | 0.005001270002540005 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | ||||||
|
AZ2111-1C-12DT
American ZETTLER Inc
|
Check for Price | Contact Manufacturer | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AZ941-1C-12D
American ZETTLER Inc
|
Check for Price | Obsolete | 12 V | 400 Ω | 3 A | 300 V | 150 V | 3 A | 100000 Cycle(s) | SPDT | LATCHED | DC | 9.6 V | 23.6 V | 750VA@300VAC | 3A@300VAC | 90W@150VDC | 3A@150VDC | 100 mΩ | Random | 100 MΩ | 6 ms | 2 ms | UL | -40 °C | 85 °C | AC/DC | Silver Cadmium Oxide | 5 | 1 FORM C | SOLDER | 16.5 mm | 16.5 mm | 22.5 mm | 22.5mm x 16.5mm x 16.5mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 |