Parametric results for: c1210n393k5xsl under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c1210n393k5xsl
Select parts from the table below to compare.
Compare
Compare
C1210N393K5XSL7246
KEMET Corporation
Check for Price No Active 39 nF 50 V 10 % 1210 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 not_compliant EAR99
C1210N393K5XSL
KEMET Corporation
Check for Price No No Active 39 nF 50 V 10 % 1210 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.5 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 not_compliant EAR99 8532.24.00.20
C1210N393K5XSL7189
KEMET Corporation
Check for Price No No Active 39 nF 50 V 10 % 1210 BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT TR, 7 Inch YES Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier WRAPAROUND 1.5 mm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 not_compliant EAR99 KEMET