Filter Your Search
1 - 2 of 2 results
|
C1210C682K8HACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 nF | 10 V | 10 % | 1210 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
C1210C682K8HACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 6.8 nF | 10 V | 10 % | 1210 | X8R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |