Parametric results for: c1210c622j8hacauto under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c1210c622j8hacauto
Select parts from the table below to compare.
Compare
Compare
C1210C622J8HACAUTO
KEMET Corporation
Check for Price Yes Active 6.2 nF 10 V 5 % 1210 X8R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.24.00.20
C1210C622J8HACAUTO7210
KEMET Corporation
Check for Price Yes Active 6.2 nF 10 V 5 % 1210 X8R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 2.5 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20