Filter Your Search
1 - 10 of 11 results
|
C1210C392F5GAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.9 nF | 50 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1210C392F5GAC7025
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 nF | 50 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||||
|
C1210C392F5GAC7215
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 nF | 50 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||||
|
C1210C392F5GAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 nF | 50 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||
|
C1210C392F5GAC
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 3.9 nF | 50 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | CORNELL DUBILIER ELECTRONICS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1210C392F5GACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 nF | 50 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C1210C392F5GAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 nF | 50 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||||
|
C1210C392F5GACTM
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.9 nF | 50 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 780 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1210C392F5GACTU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 3.9 nF | 50 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | KEMET | 1210 | |||
|
C1210C392F5GACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 3.9 nF | 50 V | 1 % | 1210 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |