Filter Your Search
1 - 10 of 11 results
|
C1210C220KDGAC7800
KEMET Corporation
|
Check for Price | Yes | Active | 22 pF | 1 kV | 10 % | 1210 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||||
|
C1210C220KDGACAUTO
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 22 pF | 1 kV | 10 % | 1210 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
C1210C220KDGAC7210
KEMET Corporation
|
Check for Price | Yes | Active | 22 pF | 1 kV | 10 % | 1210 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C1210C220KDGACTM
KEMET Corporation
|
Check for Price | Yes | Active | 22 pF | 1 kV | 10 % | 1210 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||||
|
C1210C220KDGAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 22 pF | 1 kV | 10 % | 1210 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||||
|
C1210C220KDGAC7025
KEMET Corporation
|
Check for Price | Yes | Active | 22 pF | 1 kV | 10 % | 1210 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||||
|
C1210C220KDGAC7215
KEMET Corporation
|
Check for Price | Yes | Active | 22 pF | 1 kV | 10 % | 1210 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | ||||||||
|
C1210C220KDGAC
Greatbatch-Sierra Inc
|
Check for Price | Transferred | 22 pF | 1 kV | 10 % | 1210 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | Pb-Free, RoHS Compliant Production | C1210(JKM,1KV,G) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk; Tape; Waffle Pack | 2.565 mm | 3.2 mm | 2.5 mm | GREATBATCH-SIERRA INC | , 1210 | unknown | EAR99 | |||||||||||||
|
C1210C220KDGACTU
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 22 pF | 1 kV | 10 % | 1210 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||||
|
C1210C220KDGAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 22 pF | 1 kV | 10 % | 1210 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 1210 | compliant | EAR99 | 8532.24.00.20 |