Parametric results for: c1210c105k5r1cauto under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c1210c105k5r1cauto
Select parts from the table below to compare.
Compare
Compare
C1210C105K5R1CAUTO7289
KEMET Corporation
Check for Price Yes Yes Active 1 µF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 3.35 mm 3.5 mm 2.6 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20
C1210C105K5R1CAUTO
KEMET Corporation
Check for Price Yes Yes Active 1 µF 50 V 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN OVER NICKEL J BEND 3.35 mm 3.5 mm 2.6 mm KEMET ELECTRONICS CORP , 1210 compliant EAR99 8532.24.00.20 KEMET