Filter Your Search
1 - 10 of 18 results
|
C1206Z110K1GAL7246
KEMET Corporation
|
Check for Price | No | Active | 11 pF | 100 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.651 mm | 3.048 mm | 1.524 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | |||||
|
C1206Z110F1GAL7189
KEMET Corporation
|
Check for Price | No | Active | 11 pF | 100 V | 1 % | 1206 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.651 mm | 3.048 mm | 1.524 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | |||||
|
C1206Z110F1GAH7189
KEMET Corporation
|
Check for Price | No | Active | 11 pF | 100 V | 1 % | 1206 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.651 mm | 3.048 mm | 1.524 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | |||||
|
C1206Z110F1GAL7246
KEMET Corporation
|
Check for Price | No | Active | 11 pF | 100 V | 1 % | 1206 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.651 mm | 3.048 mm | 1.524 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | |||||
|
C1206Z110J1GAH
KEMET Corporation
|
Check for Price | No | No | Active | 11 pF | 100 V | 5 % | 1206 | BP | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | Tin/Lead (Sn60Pb40) | WRAPAROUND | 1.651 mm | 3.048 mm | 1.524 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C1206Z110K1GAH7189
KEMET Corporation
|
Check for Price | No | Active | 11 pF | 100 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.651 mm | 3.048 mm | 1.524 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | |||||
|
C1206Z110K1GAH7246
KEMET Corporation
|
Check for Price | No | Active | 11 pF | 100 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.651 mm | 3.048 mm | 1.524 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | |||||
|
C1206Z110K1GAL
KEMET Corporation
|
Check for Price | No | No | Active | 11 pF | 100 V | 10 % | 1206 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TRAY | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.651 mm | 3.048 mm | 1.524 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C1206Z110K1GAL7189
KEMET Corporation
|
Check for Price | No | Active | 11 pF | 100 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.651 mm | 3.048 mm | 1.524 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | |||||
|
C1206Z110J1GAL7246
KEMET Corporation
|
Check for Price | No | Active | 11 pF | 100 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | WRAPAROUND | 1.651 mm | 3.048 mm | 1.524 mm | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 |