Parametric results for: c1206x273j3jacauto under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: c1206x273j3jacauto
Select parts from the table below to compare.
Compare
Compare
C1206X273J3JACAUTO
KEMET Corporation
Check for Price Yes Active 27 nF 25 V 5 % 1206 U2J 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.3 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20
C1206X273J3JACAUTO7210
KEMET Corporation
Check for Price Yes Active 27 nF 25 V 5 % 1206 U2J 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR -750+/-120ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.3 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20