Parametric results for: c1206n102j1gsl under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c1206n102j1gsl
Select parts from the table below to compare.
Compare
Compare
C1206N102J1GSL7246
KEMET Corporation
Check for Price No Active 1 nF 100 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk YES TIN LEAD OVER NICKEL WRAPAROUND 1.3 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 KEMET
C1206N102J1GSL7189
KEMET Corporation
Check for Price No No Active 1 nF 100 V 5 % 1206 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier WRAPAROUND 1.3 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 KEMET 8532.24.00.20
C1206N102J1GSL
KEMET Corporation
Check for Price No No Active 1 nF 100 V 5 % 1206 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD OVER NICKEL WRAPAROUND 1.3 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.24.00.20