Parametric results for: c1206c225j8ral under Ceramic Capacitors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: c1206c225j8ral
Select parts from the table below to compare.
Compare
Compare
C1206C225J8RAL7210
KEMET Corporation
Check for Price No Active 2.2 µF 10 V 5 % 1206 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.24.00.20
C1206C225J8RAL7025
KEMET Corporation
Check for Price No Active 2.2 µF 10 V 5 % 1206 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.24.00.20
C1206C225J8RAL7215
KEMET Corporation
Check for Price No Active 2.2 µF 10 V 5 % 1206 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.24.00.20
C1206C225J8RALTU
KEMET Corporation
Check for Price No Active 2.2 µF 10 V 5 % 1206 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.24.00.20 KEMET
C1206C225J8RAL3325
KEMET Corporation
Check for Price No Active 2.2 µF 10 V 5 % 1206 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Bulk YES WRAPAROUND 1 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99
C1206C225J8RAL
KEMET Corporation
Check for Price No No Active 2.2 µF 10 V 5 % 1206 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES TIN LEAD OVER NICKEL WRAPAROUND 1 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.24.00.20
C1206C225J8RAL7800
KEMET Corporation
Check for Price No No Active 2.2 µF 10 V 5 % 1206 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.24.00.20
C1206C225J8RALTM
KEMET Corporation
Check for Price No Active 2.2 µF 10 V 5 % 1206 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND 1 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 not_compliant EAR99 8532.24.00.20