Parametric results for: c1206c102k2racauto under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: c1206c102k2racauto
Select parts from the table below to compare.
Compare
Compare
C1206C102K2RACAUTO7210
KEMET Corporation
Check for Price Yes Yes Active 1 nF 200 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 SMT TR, Embossed Plastic, 13 Inch YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP 1206 , 1206 compliant EAR99 8532.24.00.20 KEMET
C1206C102K2RACAUTO7411
KEMET Corporation
Check for Price Yes Active 1 nF 200 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP , 1206 compliant EAR99 8532.24.00.20
C1206C102K2RACAUTO
KEMET Corporation
Check for Price Yes Yes Active 1 nF 200 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 780 µm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP 1206 , 1206 compliant EAR99 8532.24.00.20 KEMET